The BergStik cable mount connector features a black housing with a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 1kV AC. It is lead-free and RoHS compliant. The connector has a straight orientation and a pitch of 2.54mm, accommodating wire gauges from 22AWG to 36AWG. It is available in a 100-pack quantity, packaged in a bag.
Amphenol 65039-082LF technical specifications.
| Depth | 13.84mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-082LF to view detailed technical specifications.
No datasheet is available for this part.