The BergStik cable mount connector features a black housing with a lead-free construction, suitable for operating temperatures between -40°C and 105°C. It has a maximum voltage rating of 1kV and is available in a package quantity of 100 pieces per bag. The connector is designed for use with wire gauges ranging from 22AWG to 36AWG and has a pitch of 2.54mm. It is RoHS compliant and suitable for use in a variety of applications.
Amphenol 65039-084LF technical specifications.
| Depth | 13.84mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-084LF to view detailed technical specifications.
No datasheet is available for this part.