
The 65039-229LF is an 8-position female socket wire housing from Amphenol, designed for crimp termination. It features a black housing with a 2.54mm pitch and supports wire gauges from 22 to 36AWG. The housing is made of a durable material and is suitable for operating temperatures between -40°C and 105°C. The 65039-229LF is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Amphenol 65039-229LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65039-229LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 14.98mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-229LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.