
This 66-position female socket wire housing features a 2-row, 2.54mm pitch configuration, with a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 1kV AC. It is designed for crimp termination and is available in bulk packaging. The housing is made of black plastic and has a black color, with a length of 83.82mm and a depth of 13.84mm. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 65043-004ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65043-004ELF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Length | 83.82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65043-004ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
