
44-position, 2-row, straight, female socket connector housing for wire applications. Features a 2.54mm pitch and 0.1-inch row spacing, designed for cable mounting with a free-hanging orientation. Accommodates wire gauges from 36AWG to 22AWG with a crimp termination. Operating temperature range of -40°C to 105°C, with a 1kV voltage rating. Black housing, lead-free, and RoHS compliant.
Amphenol 65043-015LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
No datasheet is available for this part.