This 21-position IDC connector features a lead-free design and operates over a temperature range of -55°C to 125°C. It has a voltage rating of 1kV and is terminated with 26AWG wire. The connector is packaged in bulk quantities of 100 and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Amphenol 65132-002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65132-002LF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65132-002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.