
Connector Accessories Locking Frame Polyphenylene Oxide Black Box
Amphenol 65183-001 technical specifications.
| Package/Case | Module |
| Number of Positions | 4 |
| Number of Rows | 3 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | 65183 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65183-001 to view detailed technical specifications.
No datasheet is available for this part.