Connector Accessories Locking Frame Box
Amphenol 65183-001LF technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65183-001LF to view detailed technical specifications.
No datasheet is available for this part.