Sign in to ask questions about the Amphenol 65190-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65190-001LF technical specifications.
| Depth | 18.94mm |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65190-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
