
Connector Accessories Pierce Cover Polyester Gray
Amphenol 65190-002LF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIN 41612 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65190-002LF to view detailed technical specifications.
No datasheet is available for this part.
