
Connector Accessories Cover Straight
Amphenol 65200-001LF technical specifications.
| Depth | 38.5mm |
| Length | 39.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.