
Cable Accessories Cover Polyester Black
Amphenol 65203-001LF technical specifications.
| Body Material | Polyester |
| Color | Black |
| Depth | 40.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65203-001LF to view detailed technical specifications.
No datasheet is available for this part.
