
6-contact, 2-row female receptacle board connector with a 2.54mm (0.1 inch) pitch. Features straight orientation, crimp termination, and a locking mechanism. Rated for 3A current and 1kV AC voltage. Blue insulator and housing. Suitable for wire gauges 30-22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 65239-003LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65239-003LF technical specifications.
| Color | Blue |
| Contact Material | Nickel, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14.01mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 7.54mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 6.59mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65239-003LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
