
10-position, 2-row female receptacle board connector featuring a 2.54mm pitch and straight orientation. This free-hanging, cable-mount component supports crimp termination with a 3A current rating and 1kV voltage rating. Constructed with nickel and gold plated contacts, it boasts a blue insulator and housing, with a maximum wire gauge of 22AWG. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Nickel, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14.01mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 12.62mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 6.59mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |