
16-position, 2-row female receptacle connector featuring a 2.54mm (0.1 inch) pitch. This board connector offers a 3A current rating and 1kV AC voltage rating, with straight orientation and crimp termination. Designed for free-hanging, cable mounting, it utilizes nickel and gold plated contacts and a blue insulator for clear identification. Suitable for wire gauges from 30AWG to 22AWG, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Amphenol 65239-008LF technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Nickel, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14.01mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 20.24mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 6.59mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.