This 18-contact female crimp wire housing is designed for commercial applications and can withstand temperatures up to 125°C. It features a glass-filled thermoplastic insulator and a blue color. The housing is rated for 1000VAC and meets the UL 94V-0 flammability standard. It is suitable for use in wire-to-board or wire-to-wire applications.
Amphenol 65239-009 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 18 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 65239 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.