18-position, 2-row straight cable mount wire housing with 2.54mm pitch. Features female socket contacts with nickel and gold plating, rated for 3A current and 1kV AC voltage. This blue, lead-free, RoHS compliant component supports wire gauges from 30AWG to 22AWG and is designed for crimp termination.
Sign in to ask questions about the Amphenol 65239-009LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65239-009LF technical specifications.
| Color | Blue |
| Contact Material | Nickel, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14.01mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 22.78mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 5.64mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65239-009LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.