Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Bag
Amphenol 65239-025 technical specifications.
| Contact Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.