The 65239-103LF is a 6-contact cable mount housing from Amphenol, featuring a female gender and crimp termination method. It has a terminal pitch of 2.54mm and a body orientation of straight. The housing is designed for use in applications with operating temperatures ranging from -65°C to 125°C. The housing is keyed, but not keyed for specific orientation. It is suitable for use in wire-to-wire connections.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Tradename | Dubox® |
| Keyed | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |