Board connector, a 6-contact, 1-row female receptacle featuring a 2.54mm pitch and straight orientation. This crimp terminal connector supports a 3A current rating and a 1kV voltage rating, with a maximum operating temperature of 125°C. Constructed with nickel and gold contact material, it offers a blue insulator and housing for free-hanging, cable mounting applications. The component is lead-free and RoHS compliant, designed for wire gauges from 30AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 65240-006LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Nickel, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14.01mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 15.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 4.05mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65240-006LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
