This 12-position, 2-row crimp terminal from Amphenol features a black housing and black contacts. It has a pitch of 3.17mm and is available in a 100-pack. The terminal is designed for free hanging or panel mounting and is suitable for use in a variety of applications. The crimp termination method provides a secure connection. The terminal is part of the BergCon series.
Amphenol 65258-001LF technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 18.8mm |
| Housing Color | Black |
| Length | 34.87mm |
| Mount | Free Hanging, Panel |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.17mm |
| Series | BergCon® |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.