This BergCon connector features 9 positions in a 2-row configuration with a 2.54mm pitch. The contact mating length is 5.84mm and the contact post length is 2.3mm. The contacts are plated with gold. The connector is available in a package quantity of 100. It is not RoHS compliant.
Sign in to ask questions about the Amphenol 65268-009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65268-009 technical specifications.
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 2.3mm |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergCon |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65268-009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.