This 8-contact cable mount housing is designed for use in high-voltage applications, with a maximum rating of 1000VAC. It features a straight body orientation and a crimp termination method. The housing measures 20.45mm in length, 13.21mm in depth, and 2.54mm in height. It is suitable for use in temperatures ranging from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 65272-024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 20.45 |
| Product Depth (mm) | 13.21 |
| Product Height (mm) | 2.54 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 65272-024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.