Conn Housing RCP 6 POS 3.17mm Crimp ST Cable Mount
Amphenol 65351-034 technical specifications.
| Contact Gender | Female |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Mini-PV |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.