Conn Housing RCP 72 POS 3.17mm Crimp ST Cable Mount
Amphenol 65352-001 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 9.27mm |
| Housing Color | Black |
| Length | 114.3mm |
| Mount | Free Hanging |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.17mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.25inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.