The Amphenol 65352-001LF is a 72-position female socket wire housing with a black color and 100-pack quantity. It features a 0.125inch pitch and is designed for crimp termination. The housing is made of lead-free material and is RoHS compliant. It has a straight orientation and is available in bulk packaging.
Sign in to ask questions about the Amphenol 65352-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65352-001LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 9.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Mount | Free Hanging |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65352-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.