The Amphenol 65352-002LF is a Mini-PV Basics+ crimp wire housing with 70 female socket contacts in a 2-row, straight orientation. It has a black housing and black color, with a length of 111.13mm and a depth of 9.27mm. The housing is designed for free hanging and is available in a bulk packaging quantity of 100. The contacts are crimp terminated and have a pitch of 0.125inch and a row spacing of 0.25inch. This product is RoHS compliant.
Sign in to ask questions about the Amphenol 65352-002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65352-002LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 9.27mm |
| Housing Color | Black |
| Length | 111.13mm |
| Mount | Free Hanging |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65352-002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.