This 24-position wire housing from Amphenol features a black housing color and a crimp termination. It has a depth of 13.84mm and a length of 61.09mm, with a pitch of 0.1inch. The housing is available in bulk packaging with 100 units per package. This product is RoHS compliant and suitable for free-hanging applications.
Amphenol 65406-014LF technical specifications.
| Color | Black |
| Depth | 13.84mm |
| Housing Color | Black |
| Length | 61.09mm |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.