The Amphenol Mini-PV Basics+ wire housing is a 3-position, 1-row, straight, free-hanging connector with a black housing and black color. It features a crimp termination and is available in a bulk packaging quantity of 1000. The connector has a pitch of 0.1inch and is RoHS compliant.
Amphenol 65406-021LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Length | 7.75mm |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.