This Amphenol Mini-PV Basics+ wire housing features 12 female socket contacts with a black color and 0.125inch pitch. It is designed for free hanging mounting and is available in a bulk packaging quantity of 100. The housing is RoHS compliant and suitable for crimp termination.
Sign in to ask questions about the Amphenol 65410-012LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65410-012LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.125inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65410-012LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.