This 50-position, 2-row crimp female socket connector features a black color and 0.125inch pitch. It is designed for free hanging mount and is available in a bulk packaging quantity of 100. The connector is RoHS compliant and part of the Mini-PV™, Basics+ series.
Sign in to ask questions about the Amphenol 65410-050LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65410-050LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.125inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65410-050LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.