This 40-position right angle header features a 2.54mm pitch and is designed for through hole mount. The header has a black housing and gold contact plating. It is available in a bulk packaging with 15 units per package. The header is made of bronze with a gold contact plating and has a contact mating length of 0.23inch.
Sign in to ask questions about the Amphenol 65461-007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65461-007 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Post Length | 2.3mm |
| Contact Type | Male Pin |
| Depth | 12.2mm |
| Housing Color | Black |
| Length | 50.8mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 65641 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65461-007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.