This 14-position right angle header features a black housing and a bronze contact material with nickel and gold plating. It has a contact mating length of 0.23 inch and a contact post length of 2.3mm. The header is designed for through hole mounting and has a pitch of 2.54mm. It is available in a bulk packaging with 45 units per package.
Amphenol 65461-025 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Nickel, Gold |
| Contact Post Length | 2.3mm |
| Contact Type | Male Pin |
| Depth | 12.2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 65641 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.