This 20-position rectangular connector features a 2.54mm pitch and a through hole mount. The connector has a black housing and is made of bronze with gold plating. It is available in a bulk packaging quantity of 30 pieces. The connector has a contact mating length of 0.23inch and a contact post length of 3.8mm. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Amphenol 65461-041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65461-041 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Post Length | 3.8mm |
| Contact Type | Male Pin |
| Depth | 12.2mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 65641 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65461-041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.