
2-position, 1-row female jumper with a 2.54mm pitch and straight orientation. Features copper alloy and brass contacts with gold, GXT, and tin plating, rated for 2.5A and 800V AC. Housing is blue thermoplastic, polyester, and glass, with a UL94 V-0 flammability rating. Operating temperature range is -65°C to 120°C.
Amphenol 65474-002LF technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, GXT, Tin |
| Current Rating | 2.5A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.385inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Material | Glass, Polyester, Thermoplastic |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Jump |
| Termination | Crimp |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 250V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65474-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
