
This 2-contact mini jumper from Amphenol features a terminal pitch of 2.54mm and a body orientation of straight. It has a product length of 5.21mm, product depth of 2.54mm, and product height of 9.78mm. The jumper is rated for a maximum current of 2.5A per contact and a maximum voltage of 800VAC. It operates within a temperature range of -55 to 120°C.
Sign in to ask questions about the Amphenol 65474-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65474-008 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Number of Rows | 1 |
| Product Length (mm) | 5.21 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 9.78 |
| Type | Mini Jumper |
| Gender | F |
| Number of Contacts | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 800VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 65474-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.