Mini jumper connector, female, 2 positions, 2.54mm pitch. Features straight mounting style and polyester insulator material. Rated for 2.5A signal current with 30µm gold plating over a nickel barrier. Operates reliably between -55°C and 120°C.
Sign in to ask questions about the Amphenol 65474-010LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65474-010LF technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -55 |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 65474 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.5 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 65474-010LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.