The Amphenol Mini-PV Basics+ female socket connector features a 4-position, 1-row configuration with a 0.15inch pitch. It is designed for use in free-hanging, cable mount applications and is compatible with lead-free and RoHS compliant systems. The connector is available in a bulk packaging quantity of 100 units.
Amphenol 65486-004LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Length | 15.37mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65486-004LF to view detailed technical specifications.
No datasheet is available for this part.