This 5-position female socket wire housing is manufactured by Amphenol and features a black color with a lead-free design. It has a length of 19.18mm and is designed for free hanging, cable mount applications with crimp termination. The housing is available in bulk packaging with 100 units per package and is compliant with RoHS regulations.
Amphenol 65486-005LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Length | 19.18mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.