Conn Housing PL 14 POS 3.81mm Crimp ST Cable Mount
Amphenol 65486-014 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 53.47 |
| Product Depth (mm) | 15.24 |
| Product Height (mm) | 4.45 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.