Conn Housing PL 16 POS 3.81mm Crimp ST Cable Mount
Amphenol 65486-016 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 16 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.