This Amphenol Mini-PV Basics+ wire housing features 18 female sockets with a black housing and crimp termination. It has a straight orientation and a pitch of 0.15inch. The housing is 68.71mm long and 15.24mm deep, with a black color. It is available in a 100-pack and is RoHS compliant.
Sign in to ask questions about the Amphenol 65486-018LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65486-018LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Housing Color | Black |
| Length | 68.71mm |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65486-018LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.