This 16-position, 2-row through hole connector features a 0.05inch cable pitch and is plated with tin and lead. It is available in a rail or tube packaging configuration. The connector is not RoHS compliant. It is part of the Quickie and Basics+ series.
Sign in to ask questions about the Amphenol 65493-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65493-008 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Blue |
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Row Spacing | 0.3inch |
| Series | Quickie™, Basics+ |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65493-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.