
The 20-Position Rectangular Connector features a 4-row design with 0.1inch row spacing and a through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is rated for a maximum voltage of 1kV AC and has a contact material of bronze with a tin and lead plating. It is available in a package quantity of 200 and is packaged in a tray.
Sign in to ask questions about the Amphenol 65494-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65494-012 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 10.16mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65494-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.