Sign in to ask questions about the Amphenol 65494-013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65494-013 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Blue |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65494-013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.