Sign in to ask questions about the Amphenol 65494-030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65494-030 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 10.16mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 35.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65494-030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.