10-position, 2-row right-angle male header with a 2.54mm pitch and 0.05-inch cable pitch. Features copper alloy and bronze contacts with tin/lead plating, rated for 3A current and 1kV AC voltage. Operates within a -65°C to 105°C temperature range. Through-hole termination and mounting. Blue housing.
Sign in to ask questions about the Amphenol 65495-018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65495-018 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 10.16mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65495-018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.