This 10-position, 2-row through-hole rectangular connector features a blue housing and contacts made of copper alloy with bronze and tin plating. It has a maximum voltage rating of 1kV and a pitch of 0.2inch. The connector is available in a package quantity of 300 and is packaged in a tray. It is lead-free and suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 65495-018LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65495-018LF technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Depth | 10.16mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65495-018LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.