26-position, 2-row male header with a 2.54mm (0.1 inch) pitch and 0.05 inch cable pitch. Features a right-angle, through-hole mount termination and a blue housing. Constructed with copper alloy and bronze contacts plated in tin/lead, offering a 3A current rating and 1kV voltage rating. Operates within a temperature range of -65°C to 105°C.
Sign in to ask questions about the Amphenol 65495-022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65495-022 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 10.16mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65495-022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.