The Amphenol Quickie Basics+ connector features 34 positions in a 4-row configuration, with a 0.05inch cable pitch and 0.1inch row spacing. It is available in a through-hole mount configuration and is packaged in a tray. The connector has a blue color and tin/lead contact plating, but is not lead-free and does not comply with RoHS regulations.
Sign in to ask questions about the Amphenol 65495-028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65495-028 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Blue |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65495-028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.